LTC1550LCS8-4.1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 106
Unit Price: 5,90000 €
Datasheet
Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1550LCS8-4.1

DigiKey Part Number
LTC1550LCS8-4.1-ND
Manufacturer
Manufacturer Product Number
LTC1550LCS8-4.1
Description
IC REG CHARG PUMP -4.1V 20MA 8SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Fixed -4.1V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1550LCS8-4.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
900kHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
8-SO
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1550LCS8-4.1#PBFAnalog Devices Inc.106505-LTC1550LCS8-4.1#PBF-ND5,90000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types