Parametric Equivalent



LTC1550CGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC1550CGN#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1550CGN#TRPBF |
Description | IC REG CHRG PUMP ADJ 10MA 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.24V 1 Output 10mA 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1550CGN#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -6.1V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 900kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SSOP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1550IGN#TRPBF | Analog Devices Inc. | 0 | LTC1550IGN#TRPBF-ND | 5,30805 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,41086 € | 11.027,15 € |
| Unit Price without VAT: | 4,41086 € |
|---|---|
| Unit Price with VAT: | 5,24892 € |


