Direct
Similar
Similar
Similar
Similar

LTC1516CS8#TR | |
|---|---|
DigiKey Part Number | LTC1516CS8#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1516CS8#TR |
Description | IC REG CHARGE PUMP 5V 50MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1516CS8#TR Models |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1516CS8#TRPBF | Analog Devices Inc. | 0 | LTC1516CS8#TRPBF-ND | 5,62956 € | Direct |
| MAX619CSA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX619CSA+-ND | 6,40000 € | Similar |
| MAX619CSA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX619CSA+T-ND | 4,08360 € | Similar |
| MAX619ESA+ | Analog Devices Inc./Maxim Integrated | 1.892 | MAX619ESA+-ND | 8,32000 € | Similar |
| MAX619ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX619ESA+T-ND | 5,45789 € | Similar |



