Direct

LTC1503IS8-1.8 | |
|---|---|
DigiKey Part Number | LTC1503IS8-1.8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1503IS8-1.8 |
Description | IC REG CHARG PUMP 1.8V 100MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1503IS8-1.8 Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1503IS8-1.8#PBF | Analog Devices Inc. | 0 | 505-LTC1503IS8-1.8#PBF-ND | 4,58390 € | Direct |




