


LTC1503IS8-1.8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1503IS8-1.8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1503IS8-1.8#TRPBF |
Description | IC REG CHARG PUMP 1.8V 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.8V 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1503IS8-1.8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,47538 € | 8.688,45 € |
| Unit Price without VAT: | 3,47538 € |
|---|---|
| Unit Price with VAT: | 4,13570 € |



