LTC1480CS8#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7.603
Unit Price: 6,78000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: 6,33000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.861
Unit Price: 6,33000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 277
Unit Price: 7,50000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3.995
Unit Price: 7,50000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 43
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 706
Unit Price: 6,02000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 700
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.372
Unit Price: 7,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 810
Unit Price: 9,03000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 908
Unit Price: 9,03000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 12.938
Unit Price: 0,80000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 773
Unit Price: 1,46000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 15
Unit Price: 1,48000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1480CS8#TR

DigiKey Part Number
LTC1480CS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1480CS8#TR
Description
IC TXRX RS485 3.3V ULT LP 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1480CS8#TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
40 mV
Data Rate
150KBd
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types