
MAX3486ESA+T | |
|---|---|
DigiKey Part Number | MAX3486ESA+TR-ND - Tape & Reel (TR) MAX3486ESA+CT-ND - Cut Tape (CT) MAX3486ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3486ESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3486ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,43400 € | 44,34 € |
| 25 | 4,10240 € | 102,56 € |
| 100 | 3,73770 € | 373,77 € |
| 250 | 3,56372 € | 890,93 € |
| 500 | 3,45884 € | 1.729,42 € |
| 1.000 | 3,37252 € | 3.372,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,28143 € | 8.203,57 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |


