


LTC1475CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1475CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1475CS8#PBF |
Description | IC REG BUCK BOOST ADJ 750MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.23V 1 Output 750mA (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1475CS8#PBF Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Synchronous Rectifier No |
Function Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,67590 € | 767,59 € |
| Unit Price without VAT: | 7,67590 € |
|---|---|
| Unit Price with VAT: | 9,13432 € |



