
DC143A-F | |
|---|---|
DigiKey Part Number | DC143A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC143A-F |
Description | EVAL BOARD FOR LTC14755 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1475-5 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTC1475-5 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,62000 € | 143,62 € |
| Unit Price without VAT: | 143,62000 € |
|---|---|
| Unit Price with VAT: | 170,90780 € |



