Direct

LTC1261LCS8-4#TR | |
|---|---|
DigiKey Part Number | LTC1261LCS8-4#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1261LCS8-4#TR |
Description | IC REG CHARGE PUMP -4V 20MA 8SO |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCS8-4#TR Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 650kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SO |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1261LCS8-4#TRPBF | Analog Devices Inc. | 0 | LTC1261LCS8-4#TRPBF-ND | 3,36058 € | Direct |


