Direct

LTC1261LCMS8 | |
|---|---|
DigiKey Part Number | LTC1261LCMS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LCMS8 |
Description | IC REG CHARG PUMP ADJ 20MA 8MSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Adjustable -1.23V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCMS8 Models |
Category | Voltage - Input (Max) 5.25V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) -5V |
Part Status Discontinued at DigiKey | Current - Output |
Function Step-Up/Step-Down | Frequency - Switching 650kHz |
Output Configuration Negative | Synchronous Rectifier No |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1261LCMS8#PBF | Analog Devices Inc. | 317 | LTC1261LCMS8#PBF-ND | 6,53000 € | Direct |


