


LTC1261LCMS8-4#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1261LCMS8-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1261LCMS8-4#PBF |
Description | IC REG CHARG PUMP -4V 20MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261LCMS8-4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,10100 € | 615,15 € |
| Unit Price without VAT: | 4,10100 € |
|---|---|
| Unit Price with VAT: | 4,88019 € |

