LTC1261CS8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.075
Unit Price: 6,40000 €
Datasheet
Charge Pump Switching Regulator IC Negative Adjustable -1.25V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1261CS8

DigiKey Part Number
LTC1261CS8-ND
Manufacturer
Manufacturer Product Number
LTC1261CS8
Description
IC REG CHARGE PUMP ADJ 12MA 8SO
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.25V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LTC1261CS8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
8V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-8V
Current - Output
Frequency - Switching
550kHz
Synchronous Rectifier
No
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types