


LTC1261CS8-4#TRPBF | |
|---|---|
DigiKey Part Number | LTC1261CS8-4#TRPBFTR-ND - Tape & Reel (TR) LTC1261CS8-4#TRPBFCT-ND - Cut Tape (CT) LTC1261CS8-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1261CS8-4#TRPBF |
Description | IC REG CHARGE PUMP -4V 12MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -4V 1 Output 12mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1261CS8-4#TRPBF Models |
Category | Voltage - Input (Max) 8V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 550kHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,51960 € | 112,99 € |
| 100 | 4,12260 € | 412,26 € |
| 250 | 4,00508 € | 1.001,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,62644 € | 9.066,10 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

