



LTC1174HVCN8-3.3#PBF | |
|---|---|
DigiKey Part Number | LTC1174HVCN8-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1174HVCN8-3.3#PBF |
Description | IC REG BUCK BOOST 3.3V 8PDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 340mA, 600mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1174HVCN8-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,98640 € | 349,32 € |
| Unit Price without VAT: | 6,98640 € |
|---|---|
| Unit Price with VAT: | 8,31382 € |

