Direct



LTC1144CN8 | |
|---|---|
DigiKey Part Number | LTC1144CN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1144CN8 |
Description | IC REG CHARG PUMP INV 50MA 8PDIP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1144CN8 Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 4kHz ~ 10kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive or Negative | Mounting Type Through Hole |
Topology | Package / Case |
Output Type | Supplier Device Package 8-PDIP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1144CN8#PBF | Analog Devices Inc. | 329 | LTC1144CN8#PBF-ND | 8,14000 € | Direct |


