LT8650SHV-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 407
Unit Price: 116,12000 €
Datasheet
LT8650SHV-CSL#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8650SHV-1#PBF

DigiKey Part Number
LT8650SHV-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8650SHV-1#PBF
Description
IC REG BUCK ADJ 4A DL 32LQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 4A 32-TFQFN Exposed Pad, 28 Leads
Datasheet
 Datasheet
EDA/CAD Models
LT8650SHV-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LQFN (6x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes