
LT8644SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8644SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8644SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8644SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8644SIV#TRMPBF |
Description | IC REG BUCK ADJ 16A 24LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 16A 24-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8644SIV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| 10 | 5,64400 € | 56,44 € |
| 25 | 5,23600 € | 130,90 € |
| 100 | 4,82330 € | 482,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,44488 € | 2.222,44 € |
| 1.000 | 4,33882 € | 4.338,82 € |
| 1.500 | 4,28570 € | 6.428,55 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |



