LT8644S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2779A

DigiKey Part Number
505-DC2779A-ND
Manufacturer
Manufacturer Product Number
DC2779A
Description
EVAL BOARD FOR LT8644S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8644S Silent Switcher®2 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.18V ~ 1.22V
Current - Output
16A
Voltage - Input
2.7V ~ 8V
Regulator Topology
Buck
Frequency - Switching
2MHz
Contents
Board(s)
Utilized IC / Part
LT8644S
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,87000 €92,87 €
Manufacturers Standard Package
Unit Price without VAT:92,87000 €
Unit Price with VAT:110,51530 €