


LT8630EFE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8630EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8630EFE#PBF |
Description | IC REG BUCK ADJ 600MA 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8630EFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 6,66900 € | 66,69 € |
| 74 | 5,12973 € | 379,60 € |
| 148 | 4,75561 € | 703,83 € |
| 296 | 4,65318 € | 1.377,34 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |









