


SN74AC153PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC153PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC153PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC153PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC153PWRQ1 |
Description | AUTOMOTIVE, DUAL 1.5V TO 6V, 4:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Data Selector/Multiplexer | Mounting Type Surface Mount |
Circuit 2 x 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24000 € | 6,00 € |
| 100 | 0,20810 € | 20,81 € |
| 250 | 0,19284 € | 48,21 € |
| 500 | 0,18366 € | 91,83 € |
| 1.000 | 0,17685 € | 176,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16679 € | 500,37 € |
| 6.000 | 0,16223 € | 973,38 € |
| 9.000 | 0,15994 € | 1.439,46 € |
| 15.000 | 0,15741 € | 2.361,15 € |
| 21.000 | 0,15593 € | 3.274,53 € |
| 30.000 | 0,15450 € | 4.635,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











