


LT8607EDC#TRPBF | |
|---|---|
DigiKey Part Number | LT8607EDC#TRPBFTR-ND - Tape & Reel (TR) LT8607EDC#TRPBFCT-ND - Cut Tape (CT) LT8607EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8607EDC#TRPBF |
Description | IC REG BUCK ADJ 750MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8607EDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 10 | 3,32500 € | 33,25 € |
| 25 | 2,87360 € | 71,84 € |
| 100 | 2,36240 € | 236,24 € |
| 250 | 2,11140 € | 527,85 € |
| 500 | 1,95700 € | 978,50 € |
| 1.000 | 1,91094 € | 1.910,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91094 € | 4.777,35 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |












