
TSM2328CX RFG | |
|---|---|
DigiKey Part Number | TSM2328CXRFGTR-ND - Tape & Reel (TR) TSM2328CXRFGCT-ND - Cut Tape (CT) TSM2328CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2328CX RFG |
Description | MOSFET N-CH 100V 1.5A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2328CX RFG Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 975 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.38W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 250mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52000 € | 5,20 € |
| 100 | 0,33830 € | 33,83 € |
| 500 | 0,25982 € | 129,91 € |
| 1.000 | 0,23452 € | 234,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20238 € | 607,14 € |
| 6.000 | 0,18619 € | 1.117,14 € |
| 9.000 | 0,17794 € | 1.601,46 € |
| 15.000 | 0,16867 € | 2.530,05 € |
| 21.000 | 0,16318 € | 3.426,78 € |
| 30.000 | 0,15785 € | 4.735,50 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |



