505~05-08-1871~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1871~MSE~12
Introducing Power by Linear

LT8361IMSE#PBF

DigiKey Part Number
505-LT8361IMSE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8361IMSE#PBF
Description
IC REG BST SEPIC ADJ 2A 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive Adjustable 1 Output 2A (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8361IMSE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
100V (Switch)
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,72000 €6,72 €
104,49200 €44,92 €
373,70189 €136,97 €
1113,21441 €356,80 €
2592,92166 €756,71 €
5182,81784 €1.459,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72000 €
Unit Price with VAT:7,99680 €