
DC2599A | |
|---|---|
DigiKey Part Number | 505-DC2599A-ND |
Manufacturer | |
Manufacturer Product Number | DC2599A |
Description | EVAL BOARD FOR LT8361 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8361 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 4.5V ~ 48V |
Packaging Box | Regulator Topology Boost, SEPIC |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8361 |
Voltage - Output 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,18000 € | 114,18 € |
| Unit Price without VAT: | 114,18000 € |
|---|---|
| Unit Price with VAT: | 135,87420 € |


