


LT6230CS6-10#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6230CS6-10#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6230CS6-10#TRMPBFCT-ND - Cut Tape (CT) 505-LT6230CS6-10#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6230CS6-10#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6230CS6-10#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 320V/µs | |
Gain Bandwidth Product | 1.45 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.3mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 10 | 3,61100 € | 36,11 € |
| 25 | 3,12680 € | 78,17 € |
| 100 | 2,57940 € | 257,94 € |
| 250 | 2,31048 € | 577,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14504 € | 1.072,52 € |
| 1.000 | 2,12686 € | 2.126,86 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |










