
TPS54618RTET | |
|---|---|
DigiKey Part Number | 296-28047-2-ND - Tape & Reel (TR) 296-28047-1-ND - Cut Tape (CT) 296-28047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54618RTET |
Description | IC REG BUCK ADJ 6A 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54618RTET Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,07600 € | 30,76 € |
| 25 | 2,83280 € | 70,82 € |
| 100 | 2,56580 € | 256,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,43836 € | 609,59 € |
| 500 | 2,36156 € | 1.180,78 € |
| 750 | 2,32311 € | 1.742,33 € |
| 1.250 | 2,28047 € | 2.850,59 € |
| 1.750 | 2,25557 € | 3.947,25 € |
| 2.500 | 2,23163 € | 5.579,07 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |








