LT6014AIDD#TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6.169
Unit Price: 4,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 43,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 51,06000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6014AIDD#TR

DigiKey Part Number
LT6014AIDD#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6014AIDD#TR
Description
IC OPAMP GP 1.6MHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6014AIDD#TR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
200µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.2V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
1.4 MHz
Base Product Number
Current - Input Bias
100 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6072T-E/MNYMicrochip Technology6.169MCP6072T-E/MNYCT-ND4,13000 €Similar
OPA2211AIDRGRTexas Instruments0296-OPA2211AIDRGRCT-ND43,25000 €Similar
OPA2211AIDRGTTexas Instruments588296-OPA2211AIDRGTCT-ND51,06000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types