
OPA2211AIDRGT | |
|---|---|
DigiKey Part Number | 296-OPA2211AIDRGTTR-ND - Tape & Reel (TR) 296-OPA2211AIDRGTCT-ND - Cut Tape (CT) 296-OPA2211AIDRGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2211AIDRGT |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2211AIDRGT Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 45 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 80 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 10 | 10,46600 € | 104,66 € |
| 25 | 9,77400 € | 244,35 € |
| 100 | 9,03350 € | 903,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,65192 € | 2.162,98 € |
| 500 | 8,43364 € | 4.216,82 € |
| 750 | 8,32435 € | 6.243,26 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |











