Similar
Similar
Similar

LT6014ACDD | |
|---|---|
DigiKey Part Number | LT6014ACDD-ND |
Manufacturer | |
Manufacturer Product Number | LT6014ACDD |
Description | IC OPAMP GP 1.6MHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6014ACDD Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 200µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.2V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6072T-E/MNY | Microchip Technology | 5.664 | MCP6072T-E/MNYCT-ND | 1,08000 € | Similar |
| OPA2211AIDRGR | Texas Instruments | 2.380 | 296-OPA2211AIDRGRCT-ND | 12,32000 € | Similar |
| OPA2211AIDRGT | Texas Instruments | 1.078 | 296-OPA2211AIDRGTCT-ND | 14,55000 € | Similar |



