LT6011CDD is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 5.561
Unit Price: 6,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.380
Unit Price: 11,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: 13,23000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6011CDD

DigiKey Part Number
LT6011CDD-ND
Manufacturer
Manufacturer Product Number
LT6011CDD
Description
IC OPAMP GP 350KHZ RRO 8DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6011CDD Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
35 µV
Mfr
Current - Supply
135µA (x2 Channels)
Series
Current - Output / Channel
20 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-WFDFN Exposed Pad
Slew Rate
0.11V/µs
Supplier Device Package
8-DFN (3x3)
Gain Bandwidth Product
350 kHz
Base Product Number
Current - Input Bias
20 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT6011CDD#PBFAnalog Devices Inc.5.561LT6011CDD#PBF-ND6,03000 €Direct
OPA2211AIDRGRTexas Instruments2.380296-OPA2211AIDRGRCT-ND11,21000 €Similar
OPA2211AIDRGTTexas Instruments588296-OPA2211AIDRGTCT-ND13,23000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types