Direct
Similar
Similar

LT6011CDD#TR | |
|---|---|
DigiKey Part Number | LT6011CDD#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6011CDD#TR |
Description | IC OPAMP GP 350KHZ RRO 8DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6011CDD#TR Models |
Category | Voltage - Input Offset 35 µV |
Mfr | Current - Supply 135µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-WFDFN Exposed Pad |
Slew Rate 0.11V/µs | Supplier Device Package 8-DFN (3x3) |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 20 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6011CDD#TRPBF | Analog Devices Inc. | 0 | 505-LT6011CDD#TRPBFTR-ND | 3,44154 € | Direct |
| OPA2211AIDRGR | Texas Instruments | 2.380 | 296-OPA2211AIDRGRCT-ND | 11,21000 € | Similar |
| OPA2211AIDRGT | Texas Instruments | 588 | 296-OPA2211AIDRGTCT-ND | 13,23000 € | Similar |



