LT6004HDD#PBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,48455 €
Datasheet
8 DFB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6004HDD#PBF

DigiKey Part Number
505-LT6004HDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT6004HDD#PBF
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6004HDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0055V/µs
Gain Bandwidth Product
3 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
2 mV
Current - Supply
1.25µA (x2 Channels)
Current - Output / Channel
9 mA
Voltage - Supply Span (Min)
1.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2422,00397 €484,96 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,00397 €
Unit Price with VAT:2,38472 €