Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

AD8657ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8657ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8657ACPZ-RL |
Description | IC CMOS 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD8657ACPZ-RL Models |
Category | Voltage - Input Offset 350 µV |
Mfr | Current - Supply 18µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 200 kHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 305 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6004CDD#PBF | Analog Devices Inc. | 320 | 505-LT6004CDD#PBF-ND | 3,27000 € | Similar |
| LT6004CDD#TRPBF | Analog Devices Inc. | 0 | LT6004CDD#TRPBF-ND | 1,76842 € | Similar |
| LT6004HDD#PBF | Analog Devices Inc. | 0 | 505-LT6004HDD#PBF-ND | 2,32058 € | Similar |
| LT6004HDD#TRPBF | Analog Devices Inc. | 0 | LT6004HDD#TRPBF-ND | 2,11862 € | Similar |
| LT6004IDD#PBF | Analog Devices Inc. | 2.705 | LT6004IDD#PBF-ND | 3,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,64301 € | 8.215,05 € |
| Unit Price without VAT: | 1,64301 € |
|---|---|
| Unit Price with VAT: | 1,95518 € |




