Direct

LT6000IDCB | |
|---|---|
DigiKey Part Number | LT6000IDCB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6000IDCB |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6000IDCB Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.018V/µs | Package / Case 6-WFDFN Exposed Pad |
Gain Bandwidth Product 60 kHz | Supplier Device Package 6-DFN (2x3) |
Current - Input Bias 12 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6000IDCB#TRPBF | Analog Devices Inc. | 1.383 | 505-LT6000IDCB#TRPBFCT-ND | 2,93000 € | Direct |


