
LT6000IDCB#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6000IDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LT6000IDCB#TRPBFCT-ND - Cut Tape (CT) 505-LT6000IDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6000IDCB#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6000IDCB#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.018V/µs | |
Gain Bandwidth Product | 60 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 20µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,65000 € | 3,65 € |
10 | 2,36200 € | 23,62 € |
25 | 2,02320 € | 50,58 € |
100 | 1,64120 € | 164,12 € |
250 | 1,45352 € | 363,38 € |
500 | 1,33804 € | 669,02 € |
1.000 | 1,24131 € | 1.241,31 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,22236 € | 3.055,90 € |
Unit Price without VAT: | 3,65000 € |
---|---|
Unit Price with VAT: | 4,34350 € |