LT3512IMS#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 4,99866 €
Datasheet
16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-MSOP
Introducing Power by Linear

LT3512IMS#TRPBF

DigiKey Part Number
LT3512IMS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3512IMS#TRPBF
Description
IC REG FLYBACK 420MA 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 420mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads
Datasheet
 Datasheet
EDA/CAD Models
LT3512IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
40kHz ~ 650kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,48044 €11.201,10 €
Manufacturers Standard Package
Unit Price without VAT:4,48044 €
Unit Price with VAT:5,33172 €