LT3512 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1803A

DigiKey Part Number
505-DC1803A-ND
Manufacturer
Manufacturer Product Number
DC1803A
Description
EVAL BOARD FOR LT3512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3512 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
500mA
Voltage - Input
3.6V ~ 75V
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT3512
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1209,57000 $209,57 $
Manufacturers Standard Package
Unit Price without VAT:209,57000 $
Unit Price with VAT:249,38830 $