


LT3512EMS#PBF | |
|---|---|
DigiKey Part Number | LT3512EMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3512EMS#PBF |
Description | IC REG FLYBACK 420MA 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 420mA 16-TFSOP (0.118", 3.00mm Width), 12 Leads |
Datasheet | Datasheet |
EDA/CAD Models | LT3512EMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive or Negative, Isolation Capable | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 40kHz ~ 650kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 € | 8,84 € |
| 10 | 6,01000 € | 60,10 € |
| 37 | 5,00568 € | 185,21 € |
| 111 | 4,38694 € | 486,95 € |
| 259 | 4,08100 € | 1.056,98 € |
| Unit Price without VAT: | 8,84000 € |
|---|---|
| Unit Price with VAT: | 10,51960 € |









