LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)
Introducing Power by Linear

LT3491EDC#TRPBF

DigiKey Part Number
LT3491EDC#TRPBFTR-ND - Tape & Reel (TR)
LT3491EDC#TRPBFCT-ND - Cut Tape (CT)
LT3491EDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3491EDC#TRPBF
Description
IC LED DRVR RGLTR PWM 260MA 6DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3491EDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
12V
Voltage - Output
27V
Current - Output / Channel
260mA (Switch)
Frequency
2.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,44000 €3,44 €
102,60100 €26,01 €
252,39160 €59,79 €
1002,16040 €216,04 €
2502,10116 €525,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,87161 €4.679,02 €
Manufacturers Standard Package
Unit Price without VAT:3,44000 €
Unit Price with VAT:4,09360 €