LT3491 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC905A

DigiKey Part Number
DC905A-ND
Manufacturer
Manufacturer Product Number
DC905A
Description
EVAL BOARD FOR LT3491
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3491 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
20mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
20.6V
Features
Dimmable
Voltage - Input
3V ~ 5V
Contents
Board(s)
Utilized IC / Part
LT3491
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
191,87000 €91,87 €
Manufacturers Standard Package
Unit Price without VAT:91,87000 €
Unit Price with VAT:109,32530 €