6 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 DFN
Introducing Power by Linear

LT3491EDC#TRMPBF

DigiKey Part Number
505-LT3491EDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3491EDC#TRMPBFCT-ND - Cut Tape (CT)
505-LT3491EDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3491EDC#TRMPBF
Description
IC LED DRVR RGLTR PWM 260MA 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 260mA (Switch) 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3491EDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
12V
Voltage - Output
27V
Current - Output / Channel
260mA (Switch)
Frequency
2.3MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.194
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,68000 €4,68 €
103,06300 €30,63 €
252,64120 €66,03 €
1002,16410 €216,41 €
2501,92984 €482,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,78576 €892,88 €
1.0001,71660 €1.716,60 €
Manufacturers Standard Package
Unit Price without VAT:4,68000 €
Unit Price with VAT:5,56920 €