


LT3467AEDDB#TRMPBF | |
|---|---|
DigiKey Part Number | LT3467AEDDB#TRMPBFTR-ND - Tape & Reel (TR) LT3467AEDDB#TRMPBFCT-ND - Cut Tape (CT) LT3467AEDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3467AEDDB#TRMPBF |
Description | IC REG BST FLYBACK ADJ 1.1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.255V 1 Output 1.1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3467AEDDB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,16700 € | 41,67 € |
| 25 | 3,62160 € | 90,54 € |
| 100 | 3,00460 € | 300,46 € |
| 250 | 2,70168 € | 675,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55872 € | 1.279,36 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |




