Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
RO series

ROE-3.305S

DigiKey Part Number
ROE-3.305S-ND
Manufacturer
Manufacturer Product Number
ROE-3.305S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
ROE-3.305S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Control Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.901
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,43000 €3,43 €
53,31000 €16,55 €
103,25700 €32,57 €
253,18720 €79,68 €
503,13560 €156,78 €
1003,08480 €308,48 €
2503,01872 €754,68 €
5002,96956 €1.484,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €