LT2178ACS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 100
Unit Price: 10,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.115
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.799
Unit Price: 0,86000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT2178ACS8

DigiKey Part Number
LT2178ACS8-ND
Manufacturer
Manufacturer Product Number
LT2178ACS8
Description
IC OPAMP GP 85KHZ 8SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT2178ACS8 Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
3 nA
Mfr
Voltage - Input Offset
70 µV
Series
Current - Supply
16µA (x2 Channels)
Packaging
Tube
Voltage - Supply Span (Min)
2.2 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.04V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
85 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT2178ACS8#PBFAnalog Devices Inc.100LT2178ACS8#PBF-ND10,57000 €Direct
MC33172DTSTMicroelectronics9.115497-1957-1-ND0,65000 €Similar
TL082ACDTexas Instruments7.799296-7205-5-ND0,86000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types