
LT2178ACS8#PBF | |
|---|---|
DigiKey Part Number | LT2178ACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2178ACS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2178ACS8#PBF Models |
Category | Current - Input Bias 3 nA |
Mfr | Voltage - Input Offset 70 µV |
Series | Current - Supply 16µA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 8-SO |
Gain Bandwidth Product 85 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| 10 | 8,30100 € | 83,01 € |
| 25 | 7,73360 € | 193,34 € |
| 100 | 7,10930 € | 710,93 € |
| 300 | 6,76117 € | 2.028,35 € |
| 500 | 6,63248 € | 3.316,24 € |
| 1.000 | 6,48489 € | 6.484,89 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

