


LT1936EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1936EMS8E#TRPBFTR-ND - Tape & Reel (TR) 505-LT1936EMS8E#TRPBFCT-ND - Cut Tape (CT) 505-LT1936EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1936EMS8E#TRPBF |
Description | IC REG BUCK ADJ 1.4A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.4A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1936EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.12V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 5,41200 € | 54,12 € |
| 25 | 4,73480 € | 118,37 € |
| 100 | 3,96960 € | 396,96 € |
| 250 | 3,59384 € | 898,46 € |
| 500 | 3,57356 € | 1.786,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,57356 € | 8.933,90 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |



