LT1936 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC825A

DigiKey Part Number
DC825A-ND
Manufacturer
Manufacturer Product Number
DC825A
Description
EVAL BOARD FOR LT1936
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT1936 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DC825A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V or 5V
Current - Output
1.2A
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
LT1936
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
190,73000 €90,73 €
Manufacturers Standard Package
Unit Price without VAT:90,73000 €
Unit Price with VAT:107,96870 €