


LT1933HDCB#TRMPBF | |
|---|---|
DigiKey Part Number | LT1933HDCB#TRMPBFTR-ND - Tape & Reel (TR) LT1933HDCB#TRMPBFCT-ND - Cut Tape (CT) LT1933HDCB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1933HDCB#TRMPBF |
Description | IC REG BUCK ADJ 600MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.245V 1 Output 600mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1933HDCB#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 10 | 5,38600 € | 53,86 € |
| 25 | 4,71160 € | 117,79 € |
| 100 | 3,94940 € | 394,94 € |
| 250 | 3,57516 € | 893,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,55196 € | 1.775,98 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |











