
IHLP2525CZER220M11 | |
|---|---|
DigiKey Part Number | 541-2578-2-ND - Tape & Reel (TR) 541-2578-1-ND - Cut Tape (CT) 541-2578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2525CZER220M11 |
Description | FIXED IND 22UH 2.9A 135 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 2.9 A 135mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2525CZER220M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,50620 € | 50,62 € |
| 1.000 | 0,41633 € | 416,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39261 € | 785,22 € |
| 4.000 | 0,37026 € | 1.481,04 € |
| 6.000 | 0,35779 € | 2.146,74 € |
| 10.000 | 0,34271 € | 3.427,10 € |
| 14.000 | 0,33799 € | 4.731,86 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |





